Siemens 6ES7923 Series Connection Module for Use with I/O Module
- RS Stock No.:
- 772-893
- Mfr. Part No.:
- 6ES7923-3BB00-0HC0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€104.23
(exc. VAT)
€128.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.23 |
*price indicative
- RS Stock No.:
- 772-893
- Mfr. Part No.:
- 6ES7923-3BB00-0HC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Connection Module | |
| Series | 6ES7923 | |
| For Use With | I/O Module | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Connection Module | ||
Series 6ES7923 | ||
For Use With I/O Module | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Siemens Cable D sub is designed to provide reliable data and signal transmission for compatible d-sub Interface applications. It ensures stable connectivity and dependable performance in industrial and commercial environments.
Provides round cable design
Includes PVC connection cable sheath material
Ensures reliable signal transmission performance
Related links
- Siemens 6ES7923 Series Cable for Use with I/O Modules
- Siemens SIMATIC Series Modular Connector for Use with SIMATIC ET 200SP HA
- Siemens AS-I Series Connection Module for Use with Auxiliary Power Cable
- Siemens Current Measuring Module SIRIUS Series Connection Module
- Siemens SIVACON S4 Series Connection Module Cabinet, 200mA
- Siemens 6ES7924 Series Connection Module for Use with Digital output module
- Siemens Current Measuring Module SIRIUS Series Connection Module for Use with SIRIUS
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
