Siemens 6ES7924 Series Connection Module for Use with Digital output module
- RS Stock No.:
- 203-3682
- Mfr. Part No.:
- 6ES7924-0BD20-0BC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€112.72
(exc. VAT)
€138.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.72 |
*price indicative
- RS Stock No.:
- 203-3682
- Mfr. Part No.:
- 6ES7924-0BD20-0BC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Connection Module | |
| Series | 6ES7924 | |
| For Use With | Digital output module | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Connection Module | ||
Series 6ES7924 | ||
For Use With Digital output module | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- RO
The Siemens terminal block has a connection module TPRO with relay 24 V DC, Output 8 NO contacts 230V AC/3 A 30 V DC/3 A, Type: Push-in terminal with LED, VPE=1 unit 16 pole IDC connection for cable.
Mounting type DIN rail 35 mm, DIN rail 15 mm
Type of electrical connection plug-in connection
Related links
- Siemens Digital Output Module Test Box
- Siemens Digital Output Module
- Siemens Digital Output Module 6ES7132 Digital 24V
- Siemens Digital Output Module SIMATIC ET 200SP 24V dc
- Siemens Digital Output Module 6AG1132 Digital 24V
- Siemens Digital Output Module SIPLUS ET 200SP 24V dc
- Siemens PLC Expansion Module Digital Digital for use with ET 200SP
- Siemens SM 1221 Series Digital Output Module for Use with S7-300 Series
