Teltonika PR3P Series AC/DC Power Supply for Use with PLC
- RS Stock No.:
- 795-046
- Mfr. Part No.:
- PR3PUEU3
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.68 |
*price indicative
- RS Stock No.:
- 795-046
- Mfr. Part No.:
- PR3PUEU3
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | AC/DC Power Supply | |
| Accessory Type | Power Supply Adapter | |
| Series | PR3P | |
| For Use With | PLC | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 9.45V | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type AC/DC Power Supply | ||
Accessory Type Power Supply Adapter | ||
Series PR3P | ||
For Use With PLC | ||
Standards/Approvals RoHS | ||
Supply Voltage 9.45V | ||
- COO (Country of Origin):
- CN
The Teltonika Power supply provides reliable electrical support for various applications. Designed for varying input voltages, it ensures stability and safety in performance.
Input voltage range from 100 to 240 VAC for versatile use
Short circuit protection safeguards connected devices
Input current rated at 0.6 A for efficient energy use
Operating temperature ranges from -10 to +40 °C for adaptability
Compliance with IEC 62368-1: 2018 for enhanced safety standards
Related links
- XP Power Cover for use with UCP180 Series AC-DC Power Supplies, UCP Series
- Teltonika PR2P Series Power Cable for Use with PLC
- Teltonika PR5MEC Series Adapter Kit for Use with PLC
- Teltonika PR2V Series Extension Cable for Use with PLC
- TRACOPOWER 60 W 264V ac
- XP Power 1 Output AC/DC Power Supply
- Recom, AC/DC Power Supply 625 mA RACM30-48SK/277
- TRACOPOWER 10 W 264V ac
