Teltonika PR2V Series Extension Cable for Use with PLC
- RS Stock No.:
- 795-056
- Mfr. Part No.:
- PR2VM20M
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
Temporarily out of stock
- 62 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.76 |
*price indicative
- RS Stock No.:
- 795-056
- Mfr. Part No.:
- PR2VM20M
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Accessory Type | Extension Cable | |
| Product Type | Extension Cable | |
| Series | PR2V | |
| For Use With | PLC | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 335V | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Accessory Type Extension Cable | ||
Product Type Extension Cable | ||
Series PR2V | ||
For Use With PLC | ||
Standards/Approvals RoHS | ||
Supply Voltage 335V | ||
- COO (Country of Origin):
- CN
The Teltonika SMA cable extension provides a reliable connection solution with its robust construction and excellent performance across a broad frequency range. It is designed for efficient data transmission in various demanding environments.
Impedance of 50 Ω ensures minimal signal reflection
Operational frequency spans from 0 to 6000 MHz
VSWR rating of 1.35 MAX enhances signal integrity
Holds working voltage at 335 Vmax for safe operation
Withstands 1000 Vrms of voltage, ensuring high durability
Lightweight construction at 50 g facilitates easy installation
Related links
- Teltonika PR2P Series Power Cable for Use with PLC
- Teltonika PR5MEC Series Adapter Kit for Use with PLC
- Teltonika PR3P Series AC/DC Power Supply for Use with PLC
- Mitsubishi Electric MELSEC IQ-R Series Extension Cable for Use with R-Q Extension Base Unit
- B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables
- Omron, ZS Series Extension Cable Accessory for Use with Smart Sensor 2D Measurement Type
- B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
