Teltonika PR2P Series Power Cable for Use with PLC
- RS Stock No.:
- 795-053
- Mfr. Part No.:
- PR2PL15B
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€9.60
(exc. VAT)
€11.81
(inc. VAT)
In Stock
- 239 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.60 |
*price indicative
- RS Stock No.:
- 795-053
- Mfr. Part No.:
- PR2PL15B
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Power Cable | |
| Accessory Type | Power Cable | |
| Series | PR2P | |
| For Use With | PLC | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Power Cable | ||
Accessory Type Power Cable | ||
Series PR2P | ||
For Use With PLC | ||
Standards/Approvals RoHS | ||
Supply Voltage 300V | ||
- COO (Country of Origin):
- CN
The Teltonika Power cable offers a robust 4-way open wire connection designed for reliable performance in various applications, ensuring efficient power transfer and unmatched durability for your setup.
Input connector features a 4-way open wire for versatile connectivity
Total length of 1500 mm provides ample reach for installation flexibility
Rated for a maximum voltage of 300 V, ensuring safe operation
Cable material supports an isolation voltage of 1.5 kV for enhanced safety
Includes a clear wiring diagram for easy installation
Related links
- Teltonika PR3P Series AC/DC Power Supply for Use with PLC
- Teltonika PR2V Series Extension Cable for Use with PLC
- Teltonika PR5MEC Series Adapter Kit for Use with PLC
- WAGO 787 Series Cable for Use with PLC
- Siemens 6EP1333 Series Power Supply for Use with PLC
- Siemens 6EP1334 Series Power Supply for Use with PLC
- B&R X67 Series Power Supply Unit for Use with PLC
- Lovato Micro PLC's Series PLC Power Supply for Use with PLC
