UAB TELTONIKA NETWORKS TRM500 4G LTE
- RS Stock No.:
- 820-319
- Mfr. Part No.:
- TRM500000000
- Manufacturer:
- UAB TELTONIKA NETWORKS
Subtotal (1 unit)*
€445.86
(exc. VAT)
€548.41
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.86 |
*price indicative
- RS Stock No.:
- 820-319
- Mfr. Part No.:
- TRM500000000
- Manufacturer:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Modem | |
| Transmission Speed | 550Mbps | |
| Nominal Supply Voltage | 30 VDC | |
| Mount Type | DIN Rail, Wall Mount | |
| Connection Type | 4G LTE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Series | TRM500 | |
| Weight | 94.5g | |
| Width | 83mm | |
| Standards/Approvals | WEEE | |
| Depth | 85.4mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Modem | ||
Transmission Speed 550Mbps | ||
Nominal Supply Voltage 30 VDC | ||
Mount Type DIN Rail, Wall Mount | ||
Connection Type 4G LTE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Series TRM500 | ||
Weight 94.5g | ||
Width 83mm | ||
Standards/Approvals WEEE | ||
Depth 85.4mm | ||
Height 25mm | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS mobile module facilitates high-speed connectivity, supporting both 5G and 4G networks. It provides robust data rates, ensuring seamless communication for critical applications.
5G module with up to 3.4 Gbps download and 900 Mbps upload speeds
Wide input voltage range of 9 - 30 VDC with reverse polarity and surge protection
Compact anodized aluminum housing design with dimensions of 83 x 25 x 85.4 mm
Operating temperature range of -40 °C to 75 °C for extreme environments
Related links
- UAB TELTONIKA NETWORKS TRM500 4G LTE
- UAB TELTONIKA NETWORKS TRM250 4G LTE
- UAB TELTONIKA NETWORKS TRM240 4G LTE
- UAB TELTONIKA NETWORKS CALYX, 4 Port 4G LTE
- UAB TELTONIKA NETWORKS RUTC40, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUT281, 2 Port Ethernet
- UAB TELTONIKA NETWORKS RUTXR1, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC41, 5 Port Ethernet
