Omron XW2R Series Terminal Block for Use with CS Series I/O Unit
- RS Stock No.:
- 215-8370
- Mfr. Part No.:
- XW2R-J40G-T
- Manufacturer:
- Omron
Subtotal (1 unit)*
€88.00
(exc. VAT)
€108.24
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.00 |
*price indicative
- RS Stock No.:
- 215-8370
- Mfr. Part No.:
- XW2R-J40G-T
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | DIN Rail Mounting Terminal Block | |
| Product Type | Terminal Block | |
| Series | XW2R | |
| For Use With | CS Series I/O Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type DIN Rail Mounting Terminal Block | ||
Product Type Terminal Block | ||
Series XW2R | ||
For Use With CS Series I/O Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron XW2R series slim connector-terminal block conversion unit is mount to DIN track or via screws. The unique DIN track lock can maintain open status during DIN track attachment and removal.
Mounting area reduced by 35% (in comparison with 40-pole XW2B Units) to contribute to downsizing control panels and automatic equipment.
Fallout prevention for terminal screws.
Round or forked crimp terminals can be used.
Terminal cover can be locked open.
Screw terminals are arranged by colour in groups of five to simplify counting terminal numbers.
Compare all models
CAD Library
Related links
- Omron XW2R Series PLC Accessory for Use with Connector-Terminal Block Conversion Units
- Omron Omron Series Terminal Block for Use with XW2R-Series
- Omron XW2Z Series Connecting Cable for Use with CS Series I/O Unit
- Omron SYSMAC CS Series I/O Unit for Use with CS Series
- Omron CS1W Series I/O Unit for Use with CS Series PLC-Based Process Control
- Omron NX I/O Series Series I/O Unit
- Omron CRT1 Series I/O Unit
- Omron NX Series I/O Unit
