Omron XW2R Series PLC Accessory for Use with Connector-Terminal Block Conversion Units
- RS Stock No.:
- 801-908
- Mfr. Part No.:
- XW2R-E34GD-T
- Manufacturer:
- Omron
Subtotal (1 unit)*
€69.02
(exc. VAT)
€84.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.02 |
*price indicative
- RS Stock No.:
- 801-908
- Mfr. Part No.:
- XW2R-E34GD-T
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC Accessory | |
| Accessory Type | PLC Accessory | |
| Series | XW2R | |
| For Use With | Connector-Terminal Block Conversion Units | |
| Hazardous Area Certification | No | |
| Supply Voltage | 125V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC Accessory | ||
Accessory Type PLC Accessory | ||
Series XW2R | ||
For Use With Connector-Terminal Block Conversion Units | ||
Hazardous Area Certification No | ||
Supply Voltage 125V ac | ||
- COO (Country of Origin):
- JP
The Omron connector-terminal Block conversion unit is designed for general-purpose devices, providing efficient connections and reliable performance for various applications. Its Advanced features ensure smooth integration and ease of use while maintaining high standards of safety.
Models with slotted screw connections facilitate easier wiring
Push-in terminals simplify the connection process compared to other models
Mounting to DIN Track is straightforward and secure
This model supports stranded and solid wires for versatile connectivity
Related links
- Omron XW2K Series PLC Accessory for Use with Connector-Terminal Block Conversion Units
- Omron XW2R Series Terminal Block for Use with CS Series I/O Unit
- Omron Omron Series Terminal Block for Use with XW2R-Series
- Omron DRS1 Series Terminal Block for Use with CRT1B
- Omron Network Termination for Use with CompoBus/S
- Omron ZEN V2 Units Series PLC Expansion Module for Use with ZEN Series
- WAGO 758 Series PLC Accessory
- WAGO 750 Series PLC Accessory
