Omron CS1W Series Battery for Use with CS Series

Subtotal (1 unit)*

€65.58

(exc. VAT)

€80.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.58

*price indicative

RS Stock No.:
841-844
Mfr. Part No.:
CS1W-BAT01
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Battery

Product Type

Battery

Series

CS1W

For Use With

CS Series

Hazardous Area Certification

No

COO (Country of Origin):
JP
The Omron Battery is a high-performance 3.6V lithium backup solution is designed to safeguard critical system data and power real-time clocks. Specifically engineered for CS1G, CS1H, and CS1D PLC units, this reliable cell ensures continuous operation during power cycles.

Dedicated brown connector plug for Rapid and secure installation

Exceptional ten year shelf life with minimal annual self-discharge

Five year service life in standard industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy