Mitsubishi Electric FX5 Series Expansion Bus Cable for Use with PLC CPU
- RS Stock No.:
- 135-9296
- Mfr. Part No.:
- FX5-30EC
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€37.20
(exc. VAT)
€45.76
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.20 |
*price indicative
- RS Stock No.:
- 135-9296
- Mfr. Part No.:
- FX5-30EC
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Expansion Bus Cable | |
| Accessory Type | Extension Cable | |
| Series | FX5 | |
| For Use With | PLC CPU | |
| Standards/Approvals | UL, cUL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Expansion Bus Cable | ||
Accessory Type Extension Cable | ||
Series FX5 | ||
For Use With PLC CPU | ||
Standards/Approvals UL, cUL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
FX5 Extension Cables
FX5 series Extension cables from Mitsubishi. These extended Extension cables can be equipped to the FX5 extension modules if you are intending on extending on the connection distance or two-row replacement of PLCs. Only a single extented Extension cable can be used per system and they are available in different lengths
Features & Benefits
Available in different lengths: 30 cm and 65 cm;Connects to FX5 extension modules
Mitsubishi FX Family Accessories
Related links
- Mitsubishi Electric FX5 Series Expansion Bus Cable for Use with PLC CPU
- Mitsubishi Electric FX5 Series Communication Module for Use with FX5U CPU Module, FX5UC CPU Module
- Mitsubishi Electric FX5 Series PLC CPU 24 V dc Input Transistor Output
- Mitsubishi Electric FX5 Series Communication Module for Use with FX5UC CPU Module, FX5U CPU Module
- Mitsubishi Electric FX5 Series PLC Power Supply for Use with FX5U CPU Module, FX5UC CPU Module
- Mitsubishi Electric FX5 Series PLC Expansion Module for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric FX5 Series PLC I/O Module for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric FX5 Series Power Distribution Module for Use with MELSEC iQ-F Series PLC
