Phoenix Contact AXL F DO16/1 1H Series PLC I/O Module

Subtotal (1 unit)*

€220.54

(exc. VAT)

€271.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€220.54

*price indicative

RS Stock No.:
190-2092
Distrelec Article No.:
303-47-998
Mfr. Part No.:
2688349
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC I/O Module

Accessory Type

PLC I/O Module

Series

AXL F DO16/1 1H

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

cUL, UL, EAC, cULus

Supply Voltage

24V ac

COO (Country of Origin):
DE
Axioline F, Digital output module, Digital outputs: 16, 24 V DC, 500 mA, connection method: 1-wire, transmission speed in the local bus: 100 Mbps.

The module is designed for use within an Axioline F station.

It is used to output digital signals.

The outputs are protected against short circuit and overload.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy