Weidmüller Remote I/O Module AXL F DO16/1 1H 24V dc
- RS Stock No.:
- 893-0690
- Mfr. Part No.:
- 1315600000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€238.67
(exc. VAT)
€293.56
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.67 |
*price indicative
- RS Stock No.:
- 893-0690
- Mfr. Part No.:
- 1315600000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Module Type | Digital I/O Module | |
| Product Type | Remote I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | AXL F DO16/1 1H | |
| Depth | 76mm | |
| Standards/Approvals | UL | |
| Length | 120mm | |
| Width | 11.5mm | |
| For Use With | Communication | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Module Type Digital I/O Module | ||
Product Type Remote I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Series AXL F DO16/1 1H | ||
Depth 76mm | ||
Standards/Approvals UL | ||
Length 120mm | ||
Width 11.5mm | ||
For Use With Communication | ||
- COO (Country of Origin):
- DE
Pulse Width Modulation Modules
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Pulse Width Modulation Modules
Frequency up to 40kHz
Short circuit proof
Two PWM outputs
Short circuit proof
Push/pull output
Weidmuller Remote I/O System
Related links
- Phoenix Contact AXL F DO16/1 1H Series PLC I/O Module
- Phoenix Contact AXL F DO16/3 XC 2F Series PLC I/O Module for Use with Axioline F
- Weidmüller Remote I/O Module AXL F 24V dc
- Weidmüller Remote I/O Module AXL F Digital 24V dc
- Weidmüller Remote I/O Module AXL F 24V
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact Digital I/O Module AXL SE DO16/1 NPN Digital 30V
- Phoenix Contact AXL F AI2 AO2 1H Series PLC I/O Module for Use with IO Module
