Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- RS Stock No.:
- 203-2907
- Mfr. Part No.:
- 6ES7194-4AD00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€106.66
(exc. VAT)
€131.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.66 |
*price indicative
- RS Stock No.:
- 203-2907
- Mfr. Part No.:
- 6ES7194-4AD00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | Connection Module | |
| Series | SIMATIC DP | |
| For Use With | PROFIBUS Interface Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type Connection Module | ||
Series SIMATIC DP | ||
For Use With PROFIBUS Interface Module | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Connector, Connection Module Accessory - 6ES7194-4AD00-0AA0
This connector provides a connection Interface designed to link PROFIBUS devices with a compatible Interface module in industrial control systems. It serves as an accessory to establish a reliable data path between PROFIBUS networks and a corresponding Interface module within a SIMATIC DP environment, and is intended for environments that do not require hazardous-area certification.
Features and Benefits:
• Connection module form factor simplifies network termination
• Compatible with PROFIBUS Interface modules for straightforward integration
• Accessory role reduces need for custom cabling solutions
• Standards approval supports regulated installation environments
• No hazardous-area certification permits standard industrial deployment
• Compatible with PROFIBUS Interface modules for straightforward integration
• Accessory role reduces need for custom cabling solutions
• Standards approval supports regulated installation environments
• No hazardous-area certification permits standard industrial deployment
Applications
• Used with PROFIBUS Interface modules in automation racks
• Suitable for retrofitting PROFIBUS nodes into existing systems
• Ideal for implementing PROFIBUS links in SIMATIC DP installations
• Used for replacing worn connection components on PROFIBUS networks
• Can be used for extending interfacing options in control cabinets
• Suitable for retrofitting PROFIBUS nodes into existing systems
• Ideal for implementing PROFIBUS links in SIMATIC DP installations
• Used for replacing worn connection components on PROFIBUS networks
• Can be used for extending interfacing options in control cabinets
Is this accessory certified for export to UK and EU markets?
It carries CE and UKCA approvals indicating conformity with applicable regional requirements.
Can it be deployed in explosive or classified locations?
It lacks hazardous-area certification so it should not be used in classified atmospheres.
Which network type does it Interface with?
It is intended for use with PROFIBUS networks via a compatible Interface module.
What role does it fulfil within a control system?
It functions as a connection module accessory to provide the physical link between PROFIBUS devices and an Interface module.
Which control platform is it designed to complement?
It is MADE to be used alongside SIMATIC DP installations as an accessory.
Related links
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC DP Series Interface Module
- Siemens SIMATIC DP Series Interface Module Analogue 64 Outputs Analogue Output
