Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module

Subtotal (1 unit)*

€115.14

(exc. VAT)

€141.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.14

*price indicative

RS Stock No.:
203-2763
Mfr. Part No.:
6ES7194-4AA00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connection Module

Product Type

Connector

Series

SIMATIC DP

For Use With

PROFIBUS Interface Module

Standards/Approvals

CE, EAC, UKCA

Hazardous Area Certification

No

Communication Protocol

RS485

COO (Country of Origin):
DE

Siemens SIMATIC DP Series Connector, RS485 Communication Protocol, PROFIBUS Compatibility - 6ES7194-4AA00-0AA0


This connector is a connection module designed to Interface PROFIBUS devices via an RS485 communication link and to be used specifically with a PROFIBUS Interface module in industrial automation environments. It supports integration within SIMATIC DP installations and complies with CE, EAC and UKCA standards, making it suitable for regulated installations requiring recognised approvals. The unit is not certified for hazardous area use.

Features and Benefits:


• Provides RS485 signalling for deterministic fieldbus communication
• Acts as a dedicated connection module for PROFIBUS setups
• Integrates with PROFIBUS Interface modules to simplify linking
• Conforms to CE approval requirements for regional conformity
• Holds EAC approval to support use in Eurasian markets
• Bears UKCA marking enabling post-Brexit UK acceptance

Applications


• Used with PROFIBUS Interface module in factory networks
• Suitable for SIMATIC DP based distributed I/O systems
• Ideal for industrial PROFIBUS RS485 device interconnection
• Can be used for modular control cabinet communication links
• Employed where CE, EAC or UKCA approvals are required

Is the unit safe to install in explosive atmospheres?


No, it is not certified for use in hazardous areas and must be kept out of classified zones.

Which communication protocol does it support for fieldbus communication?


It operates using the RS485 communication protocol to carry PROFIBUS signals.

What approvals indicate suitability for regulatory installations?


It carries CE, EAC and UKCA approvals for respective regional acceptance.

Can it be combined with SIMATIC DP equipment in control systems?


Yes, it is intended for use with a PROFIBUS Interface module within SIMATIC DP environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy