Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module

Subtotal (1 unit)*

€58.18

(exc. VAT)

€71.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.18

*price indicative

RS Stock No.:
203-2808
Mfr. Part No.:
6ES7194-4CB10-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connection Module

Product Type

Connector

Series

SIMATIC DP

For Use With

Digital Electronic Module

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE

Siemens SIMATIC DP Series Connector, CE Approval, UKCA Approval - 6ES7194-4CB10-0AA0


This connector provides a dedicated connection module for digital electronic modules within industrial automation environments. It is designed to integrate with SIMATIC DP hardware and functions as an Interface accessory that supports system-level interconnection in non-hazardous locations, meeting relevant CE and UKCA standards.

Features and Benefits:


• Connection module for digital electronic module enables straightforward interfacing
• Designed for use with Digital Electronic Module ensures compatibility in installations
• Non-hazardous area certification status simplifies site selection and handling
• Standards approvals CE and UKCA support regulatory acceptance in GB and EU
• Accessory type as connection module reduces need for bespoke cabling solutions

Applications


• Suitable for connecting DP bus devices in factory automation layouts
• Ideal for retrofitting communication links on control racks
• Used with digital electronic module cards in control cabinets
• Can be used for maintaining signal continuity on SIMATIC DP networks
• Used for station-level connection tasks in non-hazardous process areas

Is the connector suitable for use in classified hazardous zones?


It is not certified for hazardous areas and should only be used in non-hazardous locations.

Which conformity marks indicate regulatory acceptance for installation?


The unit carries CE and UKCA approvals for compliance with applicable regional directives.

What type of module does it attach to within an automation system?


It is intended as an accessory to digital electronic modules for system interconnection.

Can this accessory be used across different DP hardware brands?


It is designed to function with SIMATIC DP equipment and to Interface with compatible DP bus components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy