Siemens 6XV18 Series Data Acquisition Cable for Use with Standard Cable with Rigid Cores for Fast Installation
- RS Stock No.:
- 203-3158
- Mfr. Part No.:
- 6XV1840-2AU10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,811.94
(exc. VAT)
€2,228.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,811.94 |
*price indicative
- RS Stock No.:
- 203-3158
- Mfr. Part No.:
- 6XV1840-2AU10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Standard Bus Cable | |
| Product Type | Data Acquisition Cable | |
| Series | 6XV18 | |
| For Use With | Standard Cable with Rigid Cores for Fast Installation | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Standard Bus Cable | ||
Product Type Data Acquisition Cable | ||
Series 6XV18 | ||
For Use With Standard Cable with Rigid Cores for Fast Installation | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- SK
The Siemens 1000m IE FC TP 4-wire standard cable with rigid cores for fast installation is TP installation cable for connection to IE FC RJ45 2x2.
Ambient temperature during operation -40°C to +75°C
Silicon free
Related links
- Siemens 6XV18 Series Data Acquisition Cable for Use with Standard Cable with Rigid Cores for Fast Installation
- Siemens 6XV18 Series Connecting Cable for Use with Permanent Installation, Standard Cable with Rigid Cores for Fast
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Laying in Rail Vehicles and Buses
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Continuous Motion in a Trailing Cable
- Siemens 6XV18 Series Data Acquisition Cable for Use with Food and Beverages Industry
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Occasionally Moved Machine Parts
- Siemens 6XV18 Series Data Acquisition Cable for Use with Continuous Motion Control When Using Robots
