Siemens 6XV18 Series Data Acquisition Cable for Use with For Connecting Industrial Ethernet Stations
- RS Stock No.:
- 203-3347
- Distrelec Article No.:
- 304-22-098
- Mfr. Part No.:
- 6XV1870-8AH50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€54.54
(exc. VAT)
€67.08
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.54 |
*price indicative
- RS Stock No.:
- 203-3347
- Distrelec Article No.:
- 304-22-098
- Mfr. Part No.:
- 6XV1870-8AH50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | Data Acquisition Cable | |
| Series | 6XV18 | |
| For Use With | For Connecting Industrial Ethernet Stations | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type Data Acquisition Cable | ||
Series 6XV18 | ||
For Use With For Connecting Industrial Ethernet Stations | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- DE
The Siemens 5m IE connecting flexible plug-in cable is used for connecting industrial Ethernet stations in IP 65/67 degree of protection.
Ambient temperature during operation -25°C to +70°C
Silicon free
Related links
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens 6XV18 Series Data Acquisition Cable for Use with Ethernet Hybrid Cable for Transfer of Data and Power
- Siemens 6XV18 Series Data Acquisition Cable for Use with Continuous Motion Control When Using Robots
- Siemens 6XV18 Series Connecting Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Laying in Rail Vehicles and Buses
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Continuous Motion in a Trailing Cable
- Siemens 6XV18 Series Data Acquisition Cable for Use with Food and Beverages Industry
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Occasionally Moved Machine Parts
