Siemens 6XV18 Series Data Acquisition Cable for Use with For Laying in Rail Vehicles and Buses

Subtotal (1 reel of 20 metres)*

€290.88

(exc. VAT)

€357.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€290.88€14.544

*price indicative

RS Stock No.:
203-3331
Mfr. Part No.:
6XV1878-2T
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Data Acquisition Cable

Accessory Type

Train Cable

Series

6XV18

For Use With

For Laying in Rail Vehicles and Buses

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
CH
The Siemens 1000m IE TP train flexible cable is used for laying in rail vehicles and buses.

Ambient temperature during operation -40°C to +80°C

Silicon free

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy