Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- RS Stock No.:
- 203-3619
- Mfr. Part No.:
- 6ES7590-0AA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.81
(exc. VAT)
€16.99
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.81 |
*price indicative
- RS Stock No.:
- 203-3619
- Mfr. Part No.:
- 6ES7590-0AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | U Connector | |
| Product Type | Connector | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | IO Module | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type U Connector | ||
Product Type Connector | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With IO Module | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
SIMATIC S7-1500, spare part U-connector for connection of I/O modules
Self-assembling backplane bus
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
