RS Better World
Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
- RS Stock No.:
- 243-4026
- Mfr. Part No.:
- 6ES7521-1BP00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€387.84
(exc. VAT)
€477.04
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 243-4026
- Mfr. Part No.:
- 6ES7521-1BP00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Input Module | |
| Product Type | Input Unit | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | SIMATIC S7-1500 | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Input Module | ||
Product Type Input Unit | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With SIMATIC S7-1500 | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- DE
Siemens Input Unit, 24V DC Input Voltage, 64 Digital Inputs - SIMATIC Series - 6ES7521-1BP00-0AA0
Got your hands full managing multiple feeds in your process control applications? Hand over the reins to this input unit from Siemens. Thanks to its 64 digital input channels, it's just the thing to help you monitor the performance of multiple devices in your network. To help you build a complete assembly easily, it's compatible with PLCs in the SIMATIC S7-1500 series. Its compact dimensions of 147 (H) x 35 (W) x 129mm (D) mean it adds minimal bulk to your setup. You can use an input unit like this one to boost the performance of your industrial automation equipment.
Features & Benefits
• Light weight of 250g puts minimal strain on your setup
• Low input delay of 3 to 4ms means you can rely on speedy responses
• Input voltage of 24V DC for use in low-voltage systems
• Safe for use in harsh conditions, thanks to a wide operating temperature range of -30°C to +60°C when installed horizontally and -30°C to +40°C when installed vertically
How do I monitor the status of this input unit?
LED indicators are on hand to clearly display its operating status, making it a cinch to monitor.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Labelling Sheet for Use with S7-1500 Modules
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
