Siemens Scalance Series Plug for Use with SIMATIC NET products with C-plug slot

Subtotal (1 unit)*

€139.38

(exc. VAT)

€171.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.38

*price indicative

RS Stock No.:
203-3659
Mfr. Part No.:
6GK1900-0AB10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Plug

Accessory Type

C-Plug

Series

Scalance

For Use With

SIMATIC NET products with C-plug slot

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens C-Plug, 256MB Memory, 5g Weight - SCALANCE Series - 6GK1900-0AB10


Tired of reconfiguring defective network components? Let this C-plug from Siemens take the burden off your shoulders. It backs up a network device's data configuration, so you don't need specialised knowledge when replacing it with a spare part. This also eliminates the downtime brought about by poring over a manual and configuring a new component. A large capacity of up to 256MB means you're unlikely to run out of storage space. You can also use this versatile product to store application data, such as web pages and documents. Plugs like this are useful in the industrial communication networks found in automated manufacturing and robotics applications.

Features & Benefits


• Wide operating temperature range between -40°C and +75°C makes it compatible with demanding locations

• IP20-rated enclosure is protected against human touch and objects larger than 12mm

• Simple insertion into the designated slot of a SIMATIC NET component for easy installation

• Diagnostics mechanism that quickly alerts you to a malfunction

Does this C-plug automatically store data?


Yes. For ease of use, the component automatically saves data during start-up and reconfiguration. It also starts up by itself when placed in a new device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy