Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, Transistor
- RS Stock No.:
- 203-3705
- Distrelec Article No.:
- 302-45-206
- Mfr. Part No.:
- 6ES7552-1AA00-0AB0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-3705
- Distrelec Article No.:
- 302-45-206
- Mfr. Part No.:
- 6ES7552-1AA00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital I/O Module | |
| Range | SIMATIC | |
| Series | SIMATIC ET 200S | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| Number of Outputs | 16 | |
| Output Type | Transistor | |
| Output Current | 1.2 A | |
| Mounting Type | DIN Rail | |
| Cable Length | 600 m, 1000 m | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 147 x 35 x 129 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital I/O Module | ||
Range SIMATIC | ||
Series SIMATIC ET 200S | ||
Input Type Digital | ||
Number of Inputs 8 | ||
Number of Outputs 16 | ||
Output Type Transistor | ||
Output Current 1.2 A | ||
Mounting Type DIN Rail | ||
Cable Length 600 m, 1000 m | ||
Maximum Operating Temperature +60°C | ||
Dimensions 147 x 35 x 129 mm | ||
- COO (Country of Origin):
- DE
Siemens Digital I/O Module, 1.2A Output Current, 320g Weight - SIMATIC Series - 6ES7552-1AA00-0AB0
Looking for a reliable go-between to get messages to and from your PLC? Choose this digital I/O module from Siemens to gather and send information to your control equipment. The unit's time-controlled inputs and outputs let you manage the scheduling of actions to streamline your automated control and data acquisition processes. Built-in short-circuit protection for normal and high-speed outputs prevents system damage and service interruptions. Thanks to an operating voltage of 24V DC, you can use this device with standard power supplies. When installed horizontally, it works without a hiccup in temperatures between 0°C and +60°C.
Features & Benefits
• 8 inputs and 16 outputs for the control of multiple processes with this single device
• Slimline design of 129 (L) x 35 (W) x 147mm (H) for an easy fit in small spaces
• Weighs only 320g to put minimal strain on your installation
• Slimline design of 129 (L) x 35 (W) x 147mm (H) for an easy fit in small spaces
• Weighs only 320g to put minimal strain on your installation
Does this I/O module have a diagnostics function?
Yes, it has LEDs that show the status of operations and power feeds. A red LED indicates a diagnostics problem, so you immediately know when something's gone wrong.
Can I connect long cables to this I/O module?
Yes, if you're using a shielded cable, it can be up to 1,000m long without loss of signal strength.
Related links
- Siemens SIMATIC ET 200S Series Analogue Input Module
- Siemens Digital I/O Module SIMATIC ET 200S Digital
- Siemens Digital I/O Module SIMATIC ET 200S 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc
- Siemens SIMATIC S7-1500 ET 200 Series Interface Unit
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V ac
