Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
- RS Stock No.:
- 203-3706
- Distrelec Article No.:
- 302-45-211
- Mfr. Part No.:
- 6ES7590-1AF30-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€46.06
(exc. VAT)
€56.65
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.06 |
*price indicative
- RS Stock No.:
- 203-3706
- Distrelec Article No.:
- 302-45-211
- Mfr. Part No.:
- 6ES7590-1AF30-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Rail | |
| Accessory Type | Mounting Rail | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | Mounting of Incidentals | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Rail | ||
Accessory Type Mounting Rail | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With Mounting of Incidentals | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Mounting Rail, 530mm Width, 1,034g Weight - SIMATIC Series - 6ES7590-1AF30-0AA0
Looking for a practical way to order modular components in your automated system? This mounting rail from Siemens makes it a breeze to fit devices like automatic circuit breakers, switching devices and terminals. As it's made from hardwearing aluminium, the unit withstands corrosion for long-lasting durability in heavy-duty environments. Plus, the galvanically-isolated surface safeguards against electrical interferences and power spikes. With a weight of 1,034g, this part doesn't put much strain on your installation. It's an easy-to-use option for your control equipment, IT networks and automation instruments.
Features & Benefits
• Integrated DIN rail for convenient, tool-free fitting of incidentals
• At only 530mm wide, it's a handy mounting solution that takes up little installation space
• Included grounding screw for safe earthing to protect equipment and prevent electric shocks
How does a mounting rail help to streamline my installation?
It gives you a way to fit components of the same system side by side and save installation space. Plus, it secures your modules to reduce accidental disconnections or damage.
How does the grounding screw work?
Connect the earthing wires of your devices to the grounding screw to draw rogue current away safely.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
