Siemens SIMATIC Series Adapter for Use with PROFINET

Subtotal (1 unit)*

€307.85

(exc. VAT)

€378.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€307.85

*price indicative

RS Stock No.:
203-4017
Mfr. Part No.:
6ES7193-6AP40-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Bus Adapter

Series

SIMATIC

For Use With

PROFINET

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Communication Protocol

I/O

COO (Country of Origin):
DE
The Siemens Sematic ET 200SP BA SCRJ/FC bus adapter has 1x Fast Connect (FC) connection for PROFINET and dimension of 20mm x 69.5mm x 59mm.

Weight 50g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy