Siemens I/O SYSTEM 750 Series Analogue Input Module for Use with SIMATIC ET 200SP

Subtotal (1 unit)*

€356.33

(exc. VAT)

€438.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€356.33

*price indicative

RS Stock No.:
203-4020
Distrelec Article No.:
110-91-326
Mfr. Part No.:
6ES7134-6HB00-0DA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Analogue Input Module

Product Type

Analogue Input Module

Series

I/O SYSTEM 750

For Use With

SIMATIC ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

Supply Voltage

24V dc

COO (Country of Origin):
DE

Siemens Analogue Input Module, 24V DC Supply Voltage, 39mA Current Consumption - SIMATIC Series - 6ES7134-6HB00-0DA1


Support the flow of communication between your sensors and PLC using this analogue input module from Siemens. It has two ports that handle both voltage and current signals, making it suitable for monitoring multiple devices simultaneously. As the unit provides diagnostics for each channel, you can quickly identify any issues and carry out timely adjustments to minimise downtime. Reverse-polarity protection ensures the module remains undamaged even when its terminals are wrongly connected. Components like this are commonly found in solar and wind energy systems.

Features & Benefits


• Low power loss of 0.95W for energy efficiency and minimal heat dissipation

• Colour-coded to simplify identification while carrying out repairs

• Weighs in at just 32g, so it's easy to handle during installation and won't strain your setup

• Voltage rating of 24V DC makes it widely compatible with standard equipment

• Accepts firmware updates for straightforward integration with up-to-the-minute devices

What size is this component?


This module has compact dimensions of 73 (H) x 15 (W) x 58mm (D), so you can easily slot it into setups where space is at a premium.

Related links