Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- RS Stock No.:
- 203-4015
- Distrelec Article No.:
- 302-64-169
- Mfr. Part No.:
- 6ES7135-6HB00-0CA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€292.09
(exc. VAT)
€359.27
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.09 |
*price indicative
- RS Stock No.:
- 203-4015
- Distrelec Article No.:
- 302-64-169
- Mfr. Part No.:
- 6ES7135-6HB00-0CA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Output Module | |
| Accessory Type | Analogue Output Module | |
| Series | I/O SYSTEM 750 | |
| For Use With | SIMATIC ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Output Module | ||
Accessory Type Analogue Output Module | ||
Series I/O SYSTEM 750 | ||
For Use With SIMATIC ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens Analogue Output Module, 31g Weight, 24V DC Supply Voltage - SIMATIC Series - 6ES7135-6HB00-0CA1
Looking for a dependable way to link your peripheral devices to your control station? Check out this analogue output module from Siemens. It has two output ports that can generate both voltage and current signals, offering you flexibility in how you use it. The device consumes just 45mA of current without any load, so it saves energy. A diagnostic alarm function alerts you to any issues, allowing for timely repairs. Reverse-polarity protection prevents damage caused by incorrect wiring and enhances safety. You'll find this unit commonly used in conveyor belts and HVAC systems.
Features & Benefits
• Light weight of 31g for easy installation and maintenance
• Short-circuit protection keeps your equipment safe in the face of common glitches
• Channel diagnostics let you quickly identify faults and keep your system running smoothly
• Low power loss of 0.9W means it loses little energy to heat
How accurate is this component?
The module can generate analogue signals with a 16-bit resolution at an accuracy level of ±0.1%. This helps to minimise errors in your output data while ensuring precise and consistent results.
Related links
- Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens 1762 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens I/O SYSTEM 750 Series Analogue Input Module for Use with SIMATIC ET 200SP
- Siemens ET 200 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens 1766 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
