Siemens ET 200 Series Input Unit for Use with SIMATIC ET 200SP
- RS Stock No.:
- 203-4076
- Distrelec Article No.:
- 301-76-531
- Mfr. Part No.:
- 6ES7134-6JF00-0CA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€420.56
(exc. VAT)
€517.29
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.56 |
*price indicative
- RS Stock No.:
- 203-4076
- Distrelec Article No.:
- 301-76-531
- Mfr. Part No.:
- 6ES7134-6JF00-0CA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Input Unit | |
| Product Type | Input Unit | |
| Series | ET 200 | |
| For Use With | SIMATIC ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Input Unit | ||
Product Type Input Unit | ||
Series ET 200 | ||
For Use With SIMATIC ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens Input Unit, 8 Analogue Inputs, 16-Bit Measurement Resolution - SIMATIC Series - 6ES7134-6JF00-0CA1
Keep an eye on your system's sensors with this input unit from Siemens. Its analogue inputs handle voltage, resistance and temperature signals to tackle many everyday measuring applications without a hitch. A conversion time of 50ms per channel means the module provides output data in a flash. As it snaps straight onto a standard DIN rail, mounting is quick and tool-free. Thanks to a 16-bit resolution, you get the highly detailed sensor readings you need when you're monitoring devices in HVAC systems and logistics settings.
Features & Benefits
• 4 smoothing settings automatically generate average readings for hassle-free review
• 8 inputs mean the unit handles signals from multiple devices at once
• LED power and input indicators deliver clear diagnostic information
• Works with shielded cables up to 200m long, providing flexible system layout
• Safe to use in temperatures between -30°C and +60°C
What kinds of thermometer can I use this module with?
It works with standard thermocouples and resistance thermometers, so it's a versatile tool.
What size is this product?
Dimensions of 73 (H) x 15 (W) x 58mm (D) mean it's compact and easy to handle.
Related links
- Siemens ET 200 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens 1766 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens 1762 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC Series Input Unit for Use with SIMATIC ET 200SP
- Siemens 1763 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- Siemens I/O SYSTEM 750 Series Analogue Input Module for Use with SIMATIC ET 200SP
- Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP
