Siemens SIMATIC Series Adapter for Use with PROFINET

Subtotal (1 unit)*

€293.30

(exc. VAT)

€360.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€293.30

*price indicative

RS Stock No.:
203-4092
Mfr. Part No.:
6ES7193-6AG20-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Bus Adapter

Series

SIMATIC

For Use With

PROFINET

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE

Siemens SIMATIC Series Adapter, PROFINET Compatibility - 6ES7193-6AG20-0AA0


This adapter is a bus Interface designed to enable PROFINET communication within industrial automation networks while operating outside hazardous zones. It functions as an accessory to integrate PROFINET devices into existing control infrastructures and conforms to recognised market conformity marks for deployment in the UK and international contexts.

Features and Benefits:


• Supports PROFINET communication for deterministic data exchange
• Functions as a bus adapter to Interface network devices
• Compatible with the SIMATIC product family for system interoperability
• Certified to CE standards for regulatory conformity
• Approved to UKCA marking for UK market acceptance

Applications


• Used with PROFINET networks in factory automation installations
• Suitable for integrating field devices into control systems
• Ideal for non-hazardous-area installations in plants
• Can be used as a PROFINET adapter accessory in retrofit projects

Is this product certified for use within UK regulatory frameworks?


It carries the UKCA mark indicating acceptance for UK regulatory requirements.

Can it be used in potentially explosive atmospheres?


It is intended for operation in non-hazardous areas and is not certified for explosive environments.

Which network protocol does it support for industrial communication?


It supports PROFINET for real-time Ethernet-based communication.

Will it integrate with existing vendor automation systems?


It is compatible with devices from the SIMATIC family to facilitate system integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy