Siemens ET 200AL Series Communication Module for Use with IM 157-1 DP

Subtotal (1 unit)*

€328.33

(exc. VAT)

€403.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€328.33

*price indicative

RS Stock No.:
203-4187
Mfr. Part No.:
6ES7157-1AA00-0AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Communication Module

Product Type

Communication Module

Series

ET 200AL

For Use With

IM 157-1 DP

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Communication Protocol

RS485

Supply Voltage

24V ac/dc

COO (Country of Origin):
DE

Siemens ET 200AL Series Communication Module, IP67, RS485 Communication Protocol - 6ES7157-1AA00-0AB0


This communication module provides a rugged Interface for fieldbus connections in industrial control installations, enabling serial data exchange via RS485 and intended for installation with IM 157-1 DP modules. It operates from a 24 V supply and is designed for harsh environments where an ingress‑protected enclosure is required, while meeting required CE and UKCA approvals for use in compliant systems.

Features and Benefits:


• RS485 Interface supports robust multi‑drop communication
• 24 V supply enables direct integration with standard control power
• IP67 enclosure allows installation in wet or dusty locations
• No hazardous‑area certification simplifies non‑Ex zone deployment
• CE and UKCA marking confirms conformity with regional standards

Applications


• Used with IM 157-1 DP for decentralised I/O networks
• Suitable for ET 200AL accessory installations in cabinets
• Ideal for fieldbus links requiring RS485 signalling
• Can be used for outdoor or wash‑down automation points

What supply voltage is required for operation?


It requires a 24 V supply for normal operation.

Which communication protocol does it use for field connections?


It communicates over the RS485 serial protocol.

Is the enclosure rated for exposure to water and dust?


The enclosure is IP67 rated for protection against dust ingress and temporary immersion.

Can it be deployed in certified hazardous‑area zones?


It does not carry hazardous‑area certification and is for use outside Ex zones.

What approvals indicate conformity with regional regulations?


It carries CE and UKCA approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy