Siemens SIMATIC Series Adapter for Use with PROFINET
- RS Stock No.:
- 203-4204
- Mfr. Part No.:
- 6ES7193-6AP00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€380.57
(exc. VAT)
€468.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.57 |
*price indicative
- RS Stock No.:
- 203-4204
- Mfr. Part No.:
- 6ES7193-6AP00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Bus Adapter | |
| Series | SIMATIC | |
| For Use With | PROFINET | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Bus Adapter | ||
Series SIMATIC | ||
For Use With PROFINET | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Adapter, For Use With PROFINET, I/O Communication Protocol - 6ES7193-6AP00-0AA0
This adapter provides a connection Interface for PROFINET networks, functioning as a bus accessory within industrial automation environments. It is designed to integrate with SIMATIC equipment and facilitates I/O communication between networked devices while complying with recognised regional approvals.
Features and Benefits:
• Supports PROFINET I/O communication for deterministic data exchange
• Functions as a bus adapter to connect SIMATIC devices effectively
• Conforms to CE and UKCA marks for regulatory acceptance
• Not intended for use in hazardous-area installations
• Operates as an accessory-type module to extend network capability
• Functions as a bus adapter to connect SIMATIC devices effectively
• Conforms to CE and UKCA marks for regulatory acceptance
• Not intended for use in hazardous-area installations
• Operates as an accessory-type module to extend network capability
Applications
• Used with PROFINET systems in factory automation environments
• Suitable for integrating field I/O into SIMATIC control architectures
• Ideal for extending bus connectivity on automated production lines
• Can be used for modular expansion of distributed I/O networks
• Suitable for integrating field I/O into SIMATIC control architectures
• Ideal for extending bus connectivity on automated production lines
• Can be used for modular expansion of distributed I/O networks
Which communication protocol does it support?
It operates using PROFINET I/O for industrial Ethernet communication.
Is it certified for use in UK and EU markets?
It bears CE and UKCA approvals indicating conformity with regional requirements.
Can it be deployed in hazardous locations?
It is not certified for hazardous-area applications and should not be used there.
What class of accessory does it represent within control systems?
It is an accessory bus adapter designed to Interface with SIMATIC equipment.
Related links
- Siemens SIMATIC Series Adapter for Use with PROFINET
- Siemens SIMATIC Series Adapter for Use with ET Connections
- Siemens SIMATIC Series Cover for Use with Bus Adapter Interface PU 5
- Siemens SIMATIC S7-300 Series Adapter for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC Series Terminal Element for Use with PROFINET Cable
- Siemens Adapter for use with PROFINET
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC Series Mounting Rail for Use with SIMATIC
