Phoenix Contact AXL F DI16/4 XC 2F Series PLC I/O Module for Use with Axioline F

Subtotal (1 unit)*

€269.09

(exc. VAT)

€330.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€269.09

*price indicative

RS Stock No.:
207-4852
Mfr. Part No.:
2701224
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

I/O Module

Product Type

PLC I/O Module

Series

AXL F DI16/4 XC 2F

For Use With

Axioline F

IP Rating

IP20

Hazardous Area Certification

ATEX, IECEx

Standards/Approvals

cUL, cULus, UL

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact I/O module is designed for use within an Axioline F station. It is used to acquire digital signal. It adjust the filter time of the input to increase noise immunity. Its filter time of 100 μs enable to implement a counter function with a maximum input frequency of 5 kHz in the application.

Ambient temperature -25 °C to 60 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy