Phoenix Contact AXL F CNT2 INC2 XC 1F Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 207-4854
- Mfr. Part No.:
- 2701239
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€623.65
(exc. VAT)
€767.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.65 |
*price indicative
- RS Stock No.:
- 207-4854
- Mfr. Part No.:
- 2701239
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | AXL F CNT2 INC2 XC 1F | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cULus, cUL | |
| Hazardous Area Certification | ATEX, IECEx | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series AXL F CNT2 INC2 XC 1F | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Standards/Approvals UL, cULus, cUL | ||
Hazardous Area Certification ATEX, IECEx | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module is designed for use within an Axioline F station. On the one hand, it is used to acquire fast pulse sequences from sensor, and on the other hand to detect position using incremental encoder. The module combine two counter input for the evaluation of fast counter pulses and two incremental encoder input for position detection.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL F DI32/1 XC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO4/3 AC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/2 48/60DC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F EX IS AI8 HART XC 1F Series Analogue Module
- Phoenix Contact AXL F AO4 HART XC 1F Series Analogue Module
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/4 XC 2F Series PLC I/O Module for Use with Axioline F
