Phoenix Contact AXL F DO4/3 AC 1F Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 207-4862
- Mfr. Part No.:
- 2702068
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-4862
- Mfr. Part No.:
- 2702068
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | AXL F DO4/3 AC 1F | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL, cULus, UL | |
| Hazardous Area Certification | UL, cULus, cUL | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series AXL F DO4/3 AC 1F | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Standards/Approvals cUL, cULus, UL | ||
Hazardous Area Certification UL, cULus, cUL | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module is designed for use within an Axioline F station. It is used to acquire digital signal and it adjust the filter times of the input to increase noise immunity. It has 4 digital output and connection of actuators in 2 and 3-wire technology.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL F CNT2 INC2 XC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/2 48/60DC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI32/1 XC 1F Series PLC I/O Module for Use with Axioline F
- Opto 22 AXL F DI8/2 110/220DC 1F Series PLC I/O Module Digital DC Voltage, 5 V dc
- Phoenix Contact AXL F EX IS AI8 HART XC 1F Series Analogue Module
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO64/1 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
