Opto 22 AXL F DI8/2 110/220DC 1F Series PLC I/O Module, DC Digital, Digital DC Voltage, 5 V dc
- RS Stock No.:
- 888-7940
- Mfr. Part No.:
- G4ODC5
- Manufacturer:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-7940
- Mfr. Part No.:
- G4ODC5
- Manufacturer:
- Opto 22
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | AXL F DI8/2 110/220DC 1F | |
| Input Type | DC Digital | |
| Output Type | Digital DC Voltage | |
| Supply Voltage | 5 V dc | |
| Output Current | 3 A | |
| Application | DC Relays, Indicators, Lamps, Motor Starters, Solenoids | |
| Mounting Type | PCB Mount | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 48.8 x 12.2 x 41.1 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series AXL F DI8/2 110/220DC 1F | ||
Input Type DC Digital | ||
Output Type Digital DC Voltage | ||
Supply Voltage 5 V dc | ||
Output Current 3 A | ||
Application DC Relays, Indicators, Lamps, Motor Starters, Solenoids | ||
Mounting Type PCB Mount | ||
Maximum Operating Temperature +70°C | ||
Dimensions 48.8 x 12.2 x 41.1 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Opto 22 PLC I/O Module
The Opto 22 G4 series digital DC output module has an output voltage that ranges between 5VDC and 60 VDC with an output current of 3A. It is compatible with Opto 22 brains and with a Raspberry Pi. This output module is used to control or switch DC loads. Each module provides up to 4000volts of optical isolation (transient) between field devices and control logic.
Features and Benefits
Built-in LED status indicator
Logic levels of 5VDC, 15VDC and 24VDC
Removable fuse
Ability to withstand one-second surge of 5 amps
Operating temperature ranges between 30°C and 70°C
Logic levels of 5VDC, 15VDC and 24VDC
Removable fuse
Ability to withstand one-second surge of 5 amps
Operating temperature ranges between 30°C and 70°C
Applications
DC relays
Solenoids
Motor starters
Lamps and indicators
Solenoids
Motor starters
Lamps and indicators
Certifications
UL approved
CSA certified
CE
Passes NEMA Showering Arc Test (ICS 2-230)
Meets IEEE Surge Withstand Specification (IEEE-472)
CSA certified
CE
Passes NEMA Showering Arc Test (ICS 2-230)
Meets IEEE Surge Withstand Specification (IEEE-472)
Related links
- Phoenix Contact AXL F DI8/2 48/60DC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F CNT2 INC2 XC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI32/1 XC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO4/3 AC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F AO4 HART XC 1F Series Analogue Module
- Phoenix Contact AXL F EX IS AI8 HART XC 1F Series Analogue Module
