Siemens AS-I Safe K45F Digital Series Safety Module for Use with Field Work

Subtotal (1 unit)*

€261.58

(exc. VAT)

€321.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€261.58

*price indicative

RS Stock No.:
211-8969
Mfr. Part No.:
3RK1205-0CQ00-0AA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Module

Accessory Type

Digital Safe Compact Module K45

Series

AS-I Safe K45F Digital

For Use With

Field Work

IP Rating

IP67

Standards/Approvals

UL, CSA

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
CZ

Siemens AS-I Safe K45F Digital Series Safety Module, IP67, I/O Communication Protocol - 3RK1205-0CQ00-0AA3


This safety module provides compact, field-ready safety functionality for industrial I/O environments. It is designed for use in non-hazardous locations and offers a sealed enclosure to withstand exposure during field work while interfacing with standard I/O communication methods. Certification to recognised North American standards supports its integration into plant safety systems.

Features and Benefits:


• IP67 ingress protection enables use in wet conditions
• Digital Compact form factor saves panel space
• I/O communication supports straightforward signal exchange
• UL and CSA approvals allow North American acceptance
• Designed for field work simplifies on-site deployment

Applications


• Suitable for machinery safety circuits in workshops
• Ideal for outdoor equipment requiring sealed modules
• Used with control systems needing digital safety inputs
• Can be used for retrofit safety upgrades on-site
• Suitable for plants requiring I/O-based safety integration

Is this module suitable for explosive atmospheres?


It is intended for use only in non-hazardous areas and lacks hazardous-area certification.

How does the enclosure cope with washdown or rain?


The unit’s IP67 rating indicates complete dust ingress protection and temporary immersion resistance for use in wet conditions.

What communication method does it use to Interface with control equipment?


It utilises standard I/O communication for exchanging digital safety signals with connected systems.

Which approvals support its regulatory acceptance?


It holds UL and CSA approvals relevant to North American safety standards.

Can it be installed directly in field locations without additional housing?


Its compact, sealed construction is intended for field work deployment without requiring extra enclosure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy