Siemens AS-I Safe K45F LS Type 2 (Light Sensor) Series Safety Monitor for Use with Testing Semiconductor Output

Subtotal (1 unit)*

€296.81

(exc. VAT)

€365.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€296.81

*price indicative

RS Stock No.:
269-7043
Mfr. Part No.:
3RK1205-0BQ21-0AA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Monitoring Module

Product Type

Safety Monitor

Series

AS-I Safe K45F LS Type 2 (Light Sensor)

For Use With

Testing Semiconductor Output

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

RCM, RoHS, EAC, CE, UKCA, UL

COO (Country of Origin):
CZ
The Siemens ASIsafe compact module type 2 light sensor supply is for testing semiconductor output. The inputs of the module are provided with a two-channel sensor pair up to safety category.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy