Siemens Digital I/O Module AS-I Safe K20F Digital
- RS Stock No.:
- 216-3192
- Mfr. Part No.:
- 3RK1205-0BQ30-0AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€185.77
(exc. VAT)
€228.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.77 |
*price indicative
- RS Stock No.:
- 216-3192
- Mfr. Part No.:
- 3RK1205-0BQ30-0AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA, EAC, CE | |
| Depth | 45mm | |
| Length | 108mm | |
| Series | AS-I Safe K20F | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA, EAC, CE | ||
Depth 45mm | ||
Length 108mm | ||
Series AS-I Safe K20F | ||
Width 20mm | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1205-0BQ30-0AA3 is a ASIsafe compact module K20F digital safety, 2 F-DI, IP67 2 x input for mechanical sensors 2 x M12 socket
IP Degree of protection IP67
Related links
- Siemens AS-I Safe K45F Digital Series Safety Module for Use with Field Work
- Siemens I/O Module AS-I Safe SlimLine Compact Digital
- Siemens Digital I/O Module AS-I K45 Voltage
- Siemens Digital I/O Module AS-I K20 Digital 30V
- Siemens Digital I/O Module AS-I K45 Digital 30V
- Siemens Digital I/O Module AS-I K45 Digital
- Siemens Digital I/O Module AS-I K60 Digital 30V
- Siemens Digital I/O Module AS-I K45
