Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- RS Stock No.:
- 211-8997
- Mfr. Part No.:
- 3RK1901-2NR22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€57.01
(exc. VAT)
€70.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.01 |
*price indicative
- RS Stock No.:
- 211-8997
- Mfr. Part No.:
- 3RK1901-2NR22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Interface Accessory | |
| Product Type | Interface Module | |
| Series | AS-I | |
| For Use With | Flat Cable Transition to M12 | |
| IP Rating | IP69K, IP67, IP68 | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Interface Accessory | ||
Product Type Interface Module | ||
Series AS-I | ||
For Use With Flat Cable Transition to M12 | ||
IP Rating IP69K, IP67, IP68 | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification EAC | ||
- COO (Country of Origin):
- VN
The Siemens 3RK1901-2NR22 is a AS-Interface M12 branch U_ASI and Uaux, 2 m cable with M12 cable socket angled IP67/68/69K .
IP Degree of protection IP67/68/69K.
Related links
- Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- Siemens 3RX9801 Series AS-I Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens AS-I Data Decoupler Series Interface Module, DIN Rail
- Siemens AS-I Series Distributor for Use with As-I Flat Cables
- Siemens AS-I Data Decoupler Series Interface Module
- Siemens AS-I Series Cover for Use with M12 Sockets
