Phoenix Contact AXL DI 64/1 Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 212-7355
- Distrelec Article No.:
- 303-48-016
- Mfr. Part No.:
- 2701450
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€471.47
(exc. VAT)
€579.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.47 |
*price indicative
- RS Stock No.:
- 212-7355
- Distrelec Article No.:
- 303-48-016
- Mfr. Part No.:
- 2701450
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | AXL DI 64/1 | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL, cUL | |
| Standards/Approvals | EAC, UL, cULus, cUL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series AXL DI 64/1 | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Hazardous Area Certification UL, cUL | ||
Standards/Approvals EAC, UL, cULus, cUL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module is designed for use within an Axioline F station. It is used to acquire digital signal and it adjust the filter times of the input to increase noise immunity. It has 64 digital input according to EN 61131-2 type 1 and type 3 and connection of sensors in single-wire technology.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL DI 32/1 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL DI 16/1 HS Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL DO 32/1 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
