Phoenix Contact AXL DI 16/1 HS Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 222-1494
- Mfr. Part No.:
- 2701722
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€359.57
(exc. VAT)
€442.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.57 |
*price indicative
- RS Stock No.:
- 222-1494
- Mfr. Part No.:
- 2701722
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | AXL DI 16/1 HS | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series AXL DI 16/1 HS | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module is designed for use within an Axioline F station. It is used to acquire digital signal. The internal update time of 5 μs make it possible to implement a counting function with the module. The input frequency of the counting amount to a maximum of 100 kHz.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL DI 32/1 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL DI 64/1 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL DO 16/3 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO64/1 2F Series PLC I/O Module for Use with Axioline F
