Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F

Subtotal (1 unit)*

€654.31

(exc. VAT)

€804.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€654.31

*price indicative

RS Stock No.:
201-5578
Distrelec Article No.:
303-48-013
Mfr. Part No.:
2701232
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PLC I/O Module

Product Type

PLC I/O Module

Series

AXL

For Use With

Axioline F

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

UL, cULus, cUL

Supply Voltage

5V dc

COO (Country of Origin):
DE
The Phoenix I/O module designed for use within an axioline F station. It is mainly used to acquire and output analogue voltage and current signals. It can work in temperature range from -40 °C to +70 °C

Connection of actuators in 2-wire technology

Device rating plate stored

Can be used under extreme ambient conditions

Partially coated PCBs

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy