Omron SRT2 Series Terminal Block for Use with CompoBus

Subtotal (1 unit)*

€526.20

(exc. VAT)

€647.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€526.20

*price indicative

RS Stock No.:
215-3502
Mfr. Part No.:
SRT2-OD16T-1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Terminal Block

Accessory Type

Terminal Block

Series

SRT2

For Use With

CompoBus

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

The Omron 1 SRT2 models support both high-speed communications (750 kbps) and long-distance communications (500 m) systems unlike SRT1 models which supports only high-speed communications systems . Two independent power supplies can be used because the I/O terminals are isolated from the internal circuits .

Input current 6 mA max./point

Vibration resistance 10 to 55 Hz, 1.5--mm double amplitude

Shock resistance Malfunction: 200 m/s2 ,Destruction: 300 m/s2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy