Omron CS1 Series Input Terminal with Connector for Use with CompoBus/S

Subtotal (1 unit)*

€216.37

(exc. VAT)

€266.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€216.37

*price indicative

RS Stock No.:
215-8343
Mfr. Part No.:
SRT2-ID04-1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Input Terminal with Connector

Accessory Type

Digital Input Terminal

Series

CS1

For Use With

CompoBus/S

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

The Omron unique CompoBus/S digital input terminal is the most efficient I/O bus for machine automation. With free topology and up to 500 m bus length in long-distance mode. It can be used as a remote I/O system. In high-speed mode (100 m max.) the guaranteed sub-millisecond cycle time makes it ideal for efficient machine control. Used with the compact CPM2C-S PLC as master, your machine control system will fit in the smallest spaces.

Compact size in IP20 housing

Fast cycle time; less than 1 ms per 256 I/O points

Easy set-up; no software required

Choice of 4- 8- and 16-point Digital I/O; transistor-, and relay models

Analog In/Outputs and customisable modules available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy