Omron NX Series I/O Unit for Use with NX-TC
- RS Stock No.:
- 215-7424
- Distrelec Article No.:
- 302-29-132
- Mfr. Part No.:
- NX-TC3406
- Manufacturer:
- Omron
Subtotal (1 unit)*
€684.18
(exc. VAT)
€841.54
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €684.18 |
*price indicative
- RS Stock No.:
- 215-7424
- Distrelec Article No.:
- 302-29-132
- Mfr. Part No.:
- NX-TC3406
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Temperature Control | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | NX-TC | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Temperature Control | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With NX-TC | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
The Omron NX-TC3406 is a temperature control unit ,with PNP 4 Digital Outputs. Has a rated supply voltage of 24 VDC.
With heater burnout alarm is available
Multiple inputs for thermocouple and platinum resistance thermometer input models are available
Detachable front connector with screwless Push-In Plus terminals for easy installation and maintenance
Monitoring for
Related links
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series I/O Unit for Use with NX series
- Omron NX Series I/O Unit for Use with NJ/NX/NY Series
- Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
