Omron NX Series Input Unit for Use with NX

Subtotal (1 unit)*

€643.57

(exc. VAT)

€791.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€643.57

*price indicative

RS Stock No.:
215-7428
Mfr. Part No.:
NX-TS3102
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Temperature Input Unit

Product Type

Input Unit

Series

NX

For Use With

NX

Standards/Approvals

cULus

Hazardous Area Certification

No

The Omron NX-TS3102 is a temperature input unit (Thermocouple Input type) has 4 number of points .It has a external connection terminal with screwless clamping terminal block.

Support Pt100 three-wire sensor

Detachable front connector with screwless Push-In Plus terminals for easy installation and maintenance

Connect to the CJ PLC using the EtherNet/IPTM bus coupler

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy