Omron CJ2 Family Series I/O Unit for Use with SYSMAC CJ Series
- RS Stock No.:
- 215-7454
- Mfr. Part No.:
- CJ1W-MD261
- Manufacturer:
- Omron
Subtotal (1 unit)*
€948.40
(exc. VAT)
€1,166.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €948.40 |
*price indicative
- RS Stock No.:
- 215-7454
- Mfr. Part No.:
- CJ1W-MD261
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | DC Input/Transistor Output Units | |
| Product Type | I/O Unit | |
| Series | CJ2 Family | |
| For Use With | SYSMAC CJ Series | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE | |
| Communication Protocol | Ethernet/IP | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type DC Input/Transistor Output Units | ||
Product Type I/O Unit | ||
Series CJ2 Family | ||
For Use With SYSMAC CJ Series | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE | ||
Communication Protocol Ethernet/IP | ||
The Omron digital input unit has 32 number of digital outputs with NPN digital output type. It has 0.3 A output current.
Digital input type PNP/NPN
Permitted voltage at input 20.4-26.4 V
Related links
- Omron CJ Series I/O Unit for Use with SYSMAC CJ Series
- Omron Cj2 Series Battery for Use with SYSMAC CJ Series
- Omron CJ2 Series I/O Unit for Use with CJ Series
- Omron CJ1W Series I/O Unit for Use with CJ2 Family PLC
- Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series
- Omron CJ Series PLC Expansion Module for Use with SYSMAC CJ Series
- Omron SYSMAC CJ Series SYSMAC CP1L Series PLC I/O Module for Use with SYSMAC CP1L Series, SYSMAC CP1H
- Omron SYSMAC CJ Series SYSMAC CP1L Series PLC I/O Module for Use with SYSMAC CJ Series, SYSMAC CP1H
