Omron CJ2 Series I/O Unit for Use with CJ Series
- RS Stock No.:
- 215-8778
- Mfr. Part No.:
- CJ1W-OD202
- Manufacturer:
- Omron
Subtotal (1 unit)*
€370.27
(exc. VAT)
€455.43
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.27 |
*price indicative
- RS Stock No.:
- 215-8778
- Mfr. Part No.:
- CJ1W-OD202
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital Output | |
| Series | CJ2 | |
| For Use With | CJ Series | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | Zone 2 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital Output | ||
Series CJ2 | ||
For Use With CJ Series | ||
Standards/Approvals CE | ||
Hazardous Area Certification Zone 2 | ||
Communication Protocol Ethernet | ||
The Omron CJ1W-OD is a Digital output unit having 8 x transistor outputs
Output Units are available with any of three output types: relay contact outputs, triac outputs, or transistor outputs
High-speed output model, meeting versatile applications
Related links
- Omron CJ2 Family Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ2 Series PLC I/O Module for Use with CJ2 Series
- Omron Cj2 Series Battery for Use with SYSMAC CJ Series
- Omron CJ Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron CJ1 Series I/O Unit for Use with CJ Series
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron CJ Series I/O Unit for Use with CJ1
