Omron Cj2 Series Battery for Use with SYSMAC CJ Series
- RS Stock No.:
- 510-1669
- Mfr. Part No.:
- CJ1W-BAT01
- Manufacturer:
- Omron
Subtotal (1 unit)*
€54.17
(exc. VAT)
€66.63
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.17 |
*price indicative
- RS Stock No.:
- 510-1669
- Mfr. Part No.:
- CJ1W-BAT01
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Battery | |
| Accessory Type | Battery | |
| Series | Cj2 | |
| For Use With | SYSMAC CJ Series | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Battery | ||
Accessory Type Battery | ||
Series Cj2 | ||
For Use With SYSMAC CJ Series | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals cULus | ||
RoHS Status: Exempt
OMRON Battery, 3V Output Voltage, 850mAh Capacity - SYSMAC CJ Series - CJ1W-BAT01
Need reliable power for your industrial control system? Take charge with this battery from OMRON. It's designed for use with a PLC CPU from the SYSMAC CJ range and has a capacity of 850mAh. As it can deliver up to 3V outputs, you can be sure of a stable energy supply. You'll find it comes in handy as a backup power source during downtimes to ensure your device holds on to its operating data. A wire leads connector is attached to the battery, which makes it a cinch to insert into CPUs controlling systems like lighting rigs.
Features & Benefits
• Red and white wire leads enable colour-coding for convenient identification
• Durable performance in harsh settings, thanks to an ambient operating temperature range between 0°C and +55°C
• Wire leads come terminated for convenient assembly
Applications
• Construction sites
• Robotics systems
• Packaging facilities
What does a PLC CPU do?
A CPU is the central processing unit in a programmable logic controller. It acts as the brain box of the control system, maintaining its logic, memory and communication functions.
How long will this battery last?
This battery has a lifespan of 5 years at a temperature of +25°C, so you get lasting performance.
Related links
- Omron CJ2 Family Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ2 Series I/O Unit for Use with CJ Series
- Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series
- Omron CJ Series PLC Expansion Module for Use with SYSMAC CJ Series
- Omron CJ Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ2 Series PLC I/O Module for Use with CJ2 Series
- Omron SYSMAC CJ Series SYSMAC CP1L Series PLC I/O Module for Use with SYSMAC CP1L Series, SYSMAC CP1H
- Omron CJ2 Series PLC I/O Module for Use with PLC
