Omron CJ1 Series Input Unit

Subtotal (1 unit)*

€1,380.47

(exc. VAT)

€1,697.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,380.47

*price indicative

RS Stock No.:
215-8164
Mfr. Part No.:
CJ1W-TC001
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Input Unit

Accessory Type

DIN Rail

Series

CJ1

Hazardous Area Certification

No

Standards/Approvals

CE, L, UC1

Supply Voltage

5V

COO (Country of Origin):
CN
The Omron CJ-series special I/O unit temperature control unit has 4 control loops, R/S/K/J/T/L/B thermocouple inputs, and NPN outputs.

Standard and high inertia servo motor models

Peak torque 300% of rated torque during 3 seconds

or more depending on model

High resolution serial encoder provided by 20 bits

encoder

IP67 protection in all models

Ultra-light and compact size motor

Low speed ripple and low torque ripple due to low

torque cogging

Various shaft, brake and seal options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy