Omron NX-CIF Series Communication Module for Use with Sysmac Machine Automation Controllers and CJ2 Series PLC's

Subtotal (1 unit)*

€546.97

(exc. VAT)

€672.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€546.97

*price indicative

RS Stock No.:
215-8190
Distrelec Article No.:
302-29-117
Mfr. Part No.:
NX-CIF210
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Communication Module

Accessory Type

Serial Communication Interface Unit

Series

NX-CIF

For Use With

Sysmac Machine Automation Controllers and CJ2 Series PLC's

Hazardous Area Certification

No

Standards/Approvals

and KC:KC Registration, ANSI/ISA 12.12.01, cULus:Listed (UL508), EU:EN 61131-2, LR, NK, RCM

Communication Protocol

EtherCAT

The Omron NX I/O provides simplicity and flexibility in connecting serial devices to EtherCAT. It is mounted to NX-series EtherCAT coupler unit and connect various types of serial devices. The serial line monitor on the Sysmac Studio helps easily and reliably connect serial devices.

Just 12 mm wide, saving space in your cabinet.

Three models are available with a choice of one RS-422A/485, one RS-232C, or two RS-232C ports.

Screwless push-in terminal block (1-port model) and D-Sub connector (2-port model) significantly reduce wiring work.

No-protocol communications are supported as the communications protocol.

The maximum baud rate is 230.4 kbps. The baud rate can be selected to match the connected serial devices.

The settings are backed up and saved in the EtherCAT Coupler Unit. This facilitates commissioning and maintenance.

The serial line monitor enables you to check the communications status with serial devices on the Sysmac Studio for easy and reliable startup

of the devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy